Datasheets
CEC2CGES470PF10%50VC by: EXXELIA Group

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00047uF, 0805,

Part Details for CEC2CGES470PF10%50VC by EXXELIA Group

Overview of CEC2CGES470PF10%50VC by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CEC2CGES470PF10%50VC

CEC2CGES470PF10%50VC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CEC2CGES470PF10%50VC Part Data Attributes

CEC2CGES470PF10%50VC EXXELIA Group
Buy Now Datasheet
Compare Parts:
CEC2CGES470PF10%50VC EXXELIA Group Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00047uF, 0805,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.3 mm
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code CG
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for CEC2CGES470PF10%50VC

This table gives cross-reference parts and alternative options found for CEC2CGES470PF10%50VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC2CGES470PF10%50VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CEC2CGES470PF10%50VEM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00047uF, 0805, EXXELIA Group CEC2CGES470PF10%50VC vs CEC2CGES470PF10%50VEM
CEC2CGHS470PF10%50VC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00047uF, 0805, EXXELIA Group CEC2CGES470PF10%50VC vs CEC2CGHS470PF10%50VC
CEC2CGHWF470PF10%50VCECC+ Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00047uF, 0805, EXXELIA Group CEC2CGES470PF10%50VC vs CEC2CGHWF470PF10%50VCECC+
CEC2CGEWMF470PF10%50VCECC+ Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00047uF, 0805, EXXELIA Group CEC2CGES470PF10%50VC vs CEC2CGEWMF470PF10%50VCECC+
CEC2CGEWX8470PF10%50V Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00047uF, 0805, EXXELIA Group CEC2CGES470PF10%50VC vs CEC2CGEWX8470PF10%50V
CEC2CGCS470PF10%50VC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00047uF, 0805, EXXELIA Group CEC2CGES470PF10%50VC vs CEC2CGCS470PF10%50VC
CEC2CGGWMS470PF10%50VC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00047uF, 0805, EXXELIA Group CEC2CGES470PF10%50VC vs CEC2CGGWMS470PF10%50VC
CEC2CGHWS470PF10%50VC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00047uF, 0805, EXXELIA Group CEC2CGES470PF10%50VC vs CEC2CGHWS470PF10%50VC
CEC2CGEW470PF10%50V Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00047uF, 0805, EXXELIA Group CEC2CGES470PF10%50VC vs CEC2CGEW470PF10%50V
CEC2CGHWS470PF10%50VEM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00047uF, 0805, EXXELIA Group CEC2CGES470PF10%50VC vs CEC2CGHWS470PF10%50VEM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEC2CGES470PF10%50VC by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEC2CGES470PF10%50VC by EXXELIA Group

Select Manufacturer
Which Manufacturer of CEC2CGES470PF10%50VC would you like to use for your alert(s)?
  • Please alert me when CEC2CGES470PF10%50VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEC2CGES470PF10%50VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEC2CGES470PF10%50VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEC2CGES470PF10%50VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEC2CGES470PF10%50VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEC2CGES470PF10%50VC by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: