Datasheets
CEC2CGCWMX8560PF1%500V by: EXXELIA Group

Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805,

Part Details for CEC2CGCWMX8560PF1%500V by EXXELIA Group

Overview of CEC2CGCWMX8560PF1%500V by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TPD4206F Toshiba Electronic Devices & Storage Corporation Intelligent power device 500V (High voltage PWM DC brushless motor driver)
DA14585-00VVDB-P Renesas Electronics Corporation SmartBond™ DA14585 Bluetooth Low Energy Pro Development Kit Daughterboard for the WLCSP-34 Package
H5N5006LSTL-E Renesas Electronics Corporation Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263

Part Details for CEC2CGCWMX8560PF1%500V

CEC2CGCWMX8560PF1%500V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CEC2CGCWMX8560PF1%500V Part Data Attributes

CEC2CGCWMX8560PF1%500V EXXELIA Group
Buy Now Datasheet
Compare Parts:
CEC2CGCWMX8560PF1%500V EXXELIA Group Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.3 mm
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 500 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code CG
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for CEC2CGCWMX8560PF1%500V

This table gives cross-reference parts and alternative options found for CEC2CGCWMX8560PF1%500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC2CGCWMX8560PF1%500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CEC2CGCWMS560PF1%500VB Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, EXXELIA Group CEC2CGCWMX8560PF1%500V vs CEC2CGCWMS560PF1%500VB
CEC2CGS560PF1%500VB Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, EXXELIA Group CEC2CGCWMX8560PF1%500V vs CEC2CGS560PF1%500VB
CEC2CGHWS560PF1%500VC Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, EXXELIA Group CEC2CGCWMX8560PF1%500V vs CEC2CGHWS560PF1%500VC
CEC2CGEX8560PF1%500V Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, EXXELIA Group CEC2CGCWMX8560PF1%500V vs CEC2CGEX8560PF1%500V
CEC2CGHMF560PF1%500VCECC+ Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, EXXELIA Group CEC2CGCWMX8560PF1%500V vs CEC2CGHMF560PF1%500VCECC+
CEC2CGEWS560PF1%500VB Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, EXXELIA Group CEC2CGCWMX8560PF1%500V vs CEC2CGEWS560PF1%500VB
CEC2CGCMF560PF1%500VCECC+ Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, EXXELIA Group CEC2CGCWMX8560PF1%500V vs CEC2CGCMF560PF1%500VCECC+
CEC2CGGX8560PF1%500V Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, EXXELIA Group CEC2CGCWMX8560PF1%500V vs CEC2CGGX8560PF1%500V
CEC2CGGWMS560PF1%500VEM Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, EXXELIA Group CEC2CGCWMX8560PF1%500V vs CEC2CGGWMS560PF1%500VEM
CEC2CGEF560PF1%500VCECC+ Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, EXXELIA Group CEC2CGCWMX8560PF1%500V vs CEC2CGEF560PF1%500VCECC+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEC2CGCWMX8560PF1%500V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEC2CGCWMX8560PF1%500V by EXXELIA Group

Select Manufacturer
Which Manufacturer of CEC2CGCWMX8560PF1%500V would you like to use for your alert(s)?
  • Please alert me when CEC2CGCWMX8560PF1%500V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEC2CGCWMX8560PF1%500V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEC2CGCWMX8560PF1%500V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEC2CGCWMX8560PF1%500V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEC2CGCWMX8560PF1%500V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEC2CGCWMX8560PF1%500V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: