Part Details for CEC2CGCM560PF1%50V by EXXELIA Group
Overview of CEC2CGCM560PF1%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#TRPBF | Analog Devices | 50V dual symmetric Gate Driver | |
ADM4073FWRJZ-REEL7 | Analog Devices | CURRENT SENSE AMP 50V/V IC. | |
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op |
Part Details for CEC2CGCM560PF1%50V
CEC2CGCM560PF1%50V CAD Models
CEC2CGCM560PF1%50V Part Data Attributes
|
CEC2CGCM560PF1%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC2CGCM560PF1%50V
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CEC2CGCM560PF1%50V
This table gives cross-reference parts and alternative options found for CEC2CGCM560PF1%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC2CGCM560PF1%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC2CGTWMS560PF1%50VC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | EXXELIA Group | CEC2CGCM560PF1%50V vs CEC2CGTWMS560PF1%50VC |
CEC2CGHMS560PF1%50VC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | EXXELIA Group | CEC2CGCM560PF1%50V vs CEC2CGHMS560PF1%50VC |
CEC2CGEMF560PF1%50VCECC+ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | EXXELIA Group | CEC2CGCM560PF1%50V vs CEC2CGEMF560PF1%50VCECC+ |
CEC2CGTW560PF1%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | EXXELIA Group | CEC2CGCM560PF1%50V vs CEC2CGTW560PF1%50V |
CEC2CGCS560PF1%50VC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | EXXELIA Group | CEC2CGCM560PF1%50V vs CEC2CGCS560PF1%50VC |
CEC2CGEM560PF1%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | EXXELIA Group | CEC2CGCM560PF1%50V vs CEC2CGEM560PF1%50V |
CEC2CGWS560PF1%50VB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | EXXELIA Group | CEC2CGCM560PF1%50V vs CEC2CGWS560PF1%50VB |
CEC2CGHWF560PF1%50VCECC+ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | EXXELIA Group | CEC2CGCM560PF1%50V vs CEC2CGHWF560PF1%50VCECC+ |
CEC2CGHMF560PF1%50VCECC+ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | EXXELIA Group | CEC2CGCM560PF1%50V vs CEC2CGHMF560PF1%50VCECC+ |
CEC2CGMS560PF1%50VC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | EXXELIA Group | CEC2CGCM560PF1%50V vs CEC2CGMS560PF1%50VC |