Part Details for CEC1734-S0-I/2HW by Microchip Technology Inc
Overview of CEC1734-S0-I/2HW by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CEC1734-S0-I/2HW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4439
|
Newark | Crypto Ec With Support For One Ap 64 Vfbga 5.5X5.5X0.92Mm Tray Rohs Compliant: Yes |Microchip CEC1734-S0-I/2HW RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 | Buy Now |
DISTI #
150-CEC1734-S0-I/2HW-ND
|
DigiKey | CRYPTO EC WITH SUPPORT FOR ONE A Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
NAC | Crypto EC with support for one AP, 64 VFBGA 5.5x5.5x0.92mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 360 | 0 |
|
$7.9100 | Buy Now |
Part Details for CEC1734-S0-I/2HW
CEC1734-S0-I/2HW CAD Models
CEC1734-S0-I/2HW Part Data Attributes
|
CEC1734-S0-I/2HW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CEC1734-S0-I/2HW
Microchip Technology Inc
Microprocessor Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B64 | |
Length | 5.5 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,10X10,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.92 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |