Part Details for CEC14T18PF5%100V by EXXELIA Group
Overview of CEC14T18PF5%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Part Details for CEC14T18PF5%100V
CEC14T18PF5%100V CAD Models
CEC14T18PF5%100V Part Data Attributes
|
CEC14T18PF5%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC14T18PF5%100V
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: CECC32100 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK; TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CEC14T18PF5%100V
This table gives cross-reference parts and alternative options found for CEC14T18PF5%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC14T18PF5%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0603NPO180J100B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000018uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | CEC14T18PF5%100V vs ERC0603NPO180J100B |
GMC10CG180J100NTTLF | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CEC14T18PF5%100V vs GMC10CG180J100NTTLF |
C0603HQN101-186JG6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CEC14T18PF5%100V vs C0603HQN101-186JG6E |
NMC0603NPO180J100TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CEC14T18PF5%100V vs NMC0603NPO180J100TRPLP3KF |
GRM39C0G180J100BJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000018uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CEC14T18PF5%100V vs GRM39C0G180J100BJ |
0603A180JBHVMLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CEC14T18PF5%100V vs 0603A180JBHVMLS |
0603A180JBXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CEC14T18PF5%100V vs 0603A180JBXVD04MLS |
0603A180JBXBD04 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CEC14T18PF5%100V vs 0603A180JBXBD04 |
ERC0603NPO180J100P | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000018uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | CEC14T18PF5%100V vs ERC0603NPO180J100P |
NMC-L0603NPO180J100F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CEC14T18PF5%100V vs NMC-L0603NPO180J100F |