Part Details for CEC14LS8150PF5%16V by EXXELIA Group
Overview of CEC14LS8150PF5%16V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8546ARMZ-R7 | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ-RL | Analog Devices | MicroPwrLowNoise 16V DualUntri |
Part Details for CEC14LS8150PF5%16V
CEC14LS8150PF5%16V CAD Models
CEC14LS8150PF5%16V Part Data Attributes
|
CEC14LS8150PF5%16V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC14LS8150PF5%16V
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: CECC32100 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CEC14LS8150PF5%16V
This table gives cross-reference parts and alternative options found for CEC14LS8150PF5%16V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC14LS8150PF5%16V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A151JJHVD04 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CEC14LS8150PF5%16V vs 0603A151JJHVD04 |
C1608NP0151JENS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | CEC14LS8150PF5%16V vs C1608NP0151JENS |
0603A151JJHW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CEC14LS8150PF5%16V vs 0603A151JJHW |
CEC14L150PF5%16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | EXXELIA Group | CEC14LS8150PF5%16V vs CEC14L150PF5%16V |
CEC14GS8150PF5%16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | EXXELIA Group | CEC14LS8150PF5%16V vs CEC14GS8150PF5%16V |
CEC14T150PF5%16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | EXXELIA Group | CEC14LS8150PF5%16V vs CEC14T150PF5%16V |
CEC14JS8150PF5%16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | EXXELIA Group | CEC14LS8150PF5%16V vs CEC14JS8150PF5%16V |
C1608NP0151JEAS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | CEC14LS8150PF5%16V vs C1608NP0151JEAS |
0603A151JJHBD04 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CEC14LS8150PF5%16V vs 0603A151JJHBD04 |
CTMCC0603JTN160151 | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.00015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Central Technologies | CEC14LS8150PF5%16V vs CTMCC0603JTN160151 |