Part Details for CEC14JS8390PF1%16V by EXXELIA Group
Overview of CEC14JS8390PF1%16V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8546ARMZ-R7 | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ-RL | Analog Devices | MicroPwrLowNoise 16V DualUntri |
Part Details for CEC14JS8390PF1%16V
CEC14JS8390PF1%16V CAD Models
CEC14JS8390PF1%16V Part Data Attributes
|
CEC14JS8390PF1%16V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC14JS8390PF1%16V
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: CECC32100 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7/13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CEC14JS8390PF1%16V
This table gives cross-reference parts and alternative options found for CEC14JS8390PF1%16V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC14JS8390PF1%16V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603F0160391FFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CEC14JS8390PF1%16V vs 0603F0160391FFR |
0603A391FJHVMLS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CEC14JS8390PF1%16V vs 0603A391FJHVMLS |
0603A391FJXBMLS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CEC14JS8390PF1%16V vs 0603A391FJXBMLS |
CTMCC0603FTN160391 | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.00039uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Central Technologies | CEC14JS8390PF1%16V vs CTMCC0603FTN160391 |
0603A391FJXBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CEC14JS8390PF1%16V vs 0603A391FJXBD04MLS |
0603A391FJHBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CEC14JS8390PF1%16V vs 0603A391FJHBD04MLS |
0603A391FJXVD04 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CEC14JS8390PF1%16V vs 0603A391FJXVD04 |
0603A391FJHBMLS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CEC14JS8390PF1%16V vs 0603A391FJHBMLS |
0603A391FJXBD04 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CEC14JS8390PF1%16V vs 0603A391FJXBD04 |
CEC14TS8390PF1%16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | EXXELIA Group | CEC14JS8390PF1%16V vs CEC14TS8390PF1%16V |