Part Details for CEC14G390PF2%50V by EXXELIA Group
Overview of CEC14G390PF2%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC14G390PF2%50V
CEC14G390PF2%50V CAD Models
CEC14G390PF2%50V Part Data Attributes
|
CEC14G390PF2%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC14G390PF2%50V
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CEC14G390PF2%50V
This table gives cross-reference parts and alternative options found for CEC14G390PF2%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC14G390PF2%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603NPO391G50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CEC14G390PF2%50V vs NMC0603NPO391G50TRPF |
MA0603CG-391G-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | Prosperity Dielectrics Co Ltd | CEC14G390PF2%50V vs MA0603CG-391G-500G |
CE0603-391-G050GBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | RCD Components Inc | CEC14G390PF2%50V vs CE0603-391-G050GBW |
MA0603CG391G500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | MERITEK Electronics Corporation | CEC14G390PF2%50V vs MA0603CG391G500 |
M3253503E1A391GVMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | KEMET Corporation | CEC14G390PF2%50V vs M3253503E1A391GVMB |
CE0603-391-G050GTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | RCD Components Inc | CEC14G390PF2%50V vs CE0603-391-G050GTW |
M3253503E1A391GRTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | KEMET Corporation | CEC14G390PF2%50V vs M3253503E1A391GRTB |
NMC0603NPO391G50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00039uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | CEC14G390PF2%50V vs NMC0603NPO391G50TRP |
M3253503E1A391GZMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | KEMET Corporation | CEC14G390PF2%50V vs M3253503E1A391GZMB |
CEC14C390PF2%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | EXXELIA Group | CEC14G390PF2%50V vs CEC14C390PF2%50V |