Part Details for CEC14FS85.6PFCU50V by EXXELIA Group
Overview of CEC14FS85.6PFCU50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC14FS85.6PFCU50V
CEC14FS85.6PFCU50V CAD Models
CEC14FS85.6PFCU50V Part Data Attributes
|
CEC14FS85.6PFCU50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC14FS85.6PFCU50V
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: CECC32100 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.46% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7/13 INCH | |
Positive Tolerance | 4.46% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CEC14FS85.6PFCU50V
This table gives cross-reference parts and alternative options found for CEC14FS85.6PFCU50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC14FS85.6PFCU50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222257811119 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000056uF, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | CEC14FS85.6PFCU50V vs 222257811119 |
0603CG569C9BP0M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000056uF, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | CEC14FS85.6PFCU50V vs 0603CG569C9BP0M |
C0603HQN500-565CG6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CEC14FS85.6PFCU50V vs C0603HQN500-565CG6P |
CEC14C5.6PFCU50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | EXXELIA Group | CEC14FS85.6PFCU50V vs CEC14C5.6PFCU50V |
0603A05005R6CFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CEC14FS85.6PFCU50V vs 0603A05005R6CFR |
MCHL03CTN5005R6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Viking Tech Corp | CEC14FS85.6PFCU50V vs MCHL03CTN5005R6 |
NPO0603HTTDB5R6C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CEC14FS85.6PFCU50V vs NPO0603HTTDB5R6C |
0603H05005R6CFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CEC14FS85.6PFCU50V vs 0603H05005R6CFR |
C0603CG5R6C50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | CEC14FS85.6PFCU50V vs C0603CG5R6C50PT |
0603A05005R6CFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CEC14FS85.6PFCU50V vs 0603A05005R6CFT |