Part Details for CEC14CS83.3PFCU50V by EXXELIA Group
Overview of CEC14CS83.3PFCU50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC14CS83.3PFCU50V
CEC14CS83.3PFCU50V CAD Models
CEC14CS83.3PFCU50V Part Data Attributes
|
CEC14CS83.3PFCU50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC14CS83.3PFCU50V
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: CECC32100 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7/13 INCH | |
Positive Tolerance | 7.58% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CEC14CS83.3PFCU50V
This table gives cross-reference parts and alternative options found for CEC14CS83.3PFCU50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC14CS83.3PFCU50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM39C0G3R3C050AJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CEC14CS83.3PFCU50V vs GRM39C0G3R3C050AJ |
ERC0603NPO3R3C50B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | CEC14CS83.3PFCU50V vs ERC0603NPO3R3C50B |
0603H05003R3CFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CEC14CS83.3PFCU50V vs 0603H05003R3CFT |
06035U3R3CATRA | Ceramic Capacitor, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CEC14CS83.3PFCU50V vs 06035U3R3CATRA |
ERC0603NPO3R3C50P | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | CEC14CS83.3PFCU50V vs ERC0603NPO3R3C50P |
CEC14L3.3PFCU50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | EXXELIA Group | CEC14CS83.3PFCU50V vs CEC14L3.3PFCU50V |
0603A05003R3CFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CEC14CS83.3PFCU50V vs 0603A05003R3CFT |
GXM1885C1H3R3CA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CEC14CS83.3PFCU50V vs GXM1885C1H3R3CA02D |
ERC0603NPO3R3C50T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | CEC14CS83.3PFCU50V vs ERC0603NPO3R3C50T |
0603J05003R3CFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CEC14CS83.3PFCU50V vs 0603J05003R3CFR |