Datasheets
CEC12L1800PF2%63V by: EXXELIA Group

Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP

Part Details for CEC12L1800PF2%63V by EXXELIA Group

Overview of CEC12L1800PF2%63V by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CEC12L1800PF2%63V

CEC12L1800PF2%63V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CEC12L1800PF2%63V Part Data Attributes

CEC12L1800PF2%63V EXXELIA Group
Buy Now Datasheet
Compare Parts:
CEC12L1800PF2%63V EXXELIA Group Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 1206
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Additional Feature STANDARD: CECC32100
Capacitance 0.0018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TRAY
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 63 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND

Alternate Parts for CEC12L1800PF2%63V

This table gives cross-reference parts and alternative options found for CEC12L1800PF2%63V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12L1800PF2%63V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CEC12C1800PF2%63V Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP EXXELIA Group CEC12L1800PF2%63V vs CEC12C1800PF2%63V
CEC12K1800PF2%63V Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP EXXELIA Group CEC12L1800PF2%63V vs CEC12K1800PF2%63V
1206A0630182GFR Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP Knowles Capacitors CEC12L1800PF2%63V vs 1206A0630182GFR
1206F0630182GFR Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors CEC12L1800PF2%63V vs 1206F0630182GFR
CEC12GS81800PF2%63V Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP EXXELIA Group CEC12L1800PF2%63V vs CEC12GS81800PF2%63V
CEC12TS81800PF2%63V Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP EXXELIA Group CEC12L1800PF2%63V vs CEC12TS81800PF2%63V
CEC12J1800PF2%63V Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP EXXELIA Group CEC12L1800PF2%63V vs CEC12J1800PF2%63V
1206Y0630182GFR Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors CEC12L1800PF2%63V vs 1206Y0630182GFR
CEC12KS81800PF2%63V Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP EXXELIA Group CEC12L1800PF2%63V vs CEC12KS81800PF2%63V
CEC12CS81800PF2%63V Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP EXXELIA Group CEC12L1800PF2%63V vs CEC12CS81800PF2%63V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEC12L1800PF2%63V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEC12L1800PF2%63V by EXXELIA Group

  • Please alert me when CEC12L1800PF2%63V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CEC12L1800PF2%63V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEC12L1800PF2%63V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CEC12L1800PF2%63V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEC12L1800PF2%63V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEC12L1800PF2%63V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: