Part Details for CEC12JS82200PF1%100V by EXXELIA Group
Overview of CEC12JS82200PF1%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Part Details for CEC12JS82200PF1%100V
CEC12JS82200PF1%100V CAD Models
CEC12JS82200PF1%100V Part Data Attributes
|
CEC12JS82200PF1%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12JS82200PF1%100V
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: CECC32100 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7/13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CEC12JS82200PF1%100V
This table gives cross-reference parts and alternative options found for CEC12JS82200PF1%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12JS82200PF1%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12T2200PF1%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | EXXELIA Group | CEC12JS82200PF1%100V vs CEC12T2200PF1%100V |
C1206CG222F101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | CEC12JS82200PF1%100V vs C1206CG222F101PT |
GRM42-6COG222F100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CEC12JS82200PF1%100V vs GRM42-6COG222F100AB |
LD061A222FAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CEC12JS82200PF1%100V vs LD061A222FAX9A |
GRM42-6COG222F100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CEC12JS82200PF1%100V vs GRM42-6COG222F100AL |
1206CG222F0B22 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CEC12JS82200PF1%100V vs 1206CG222F0B22 |
12061A222FATUA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CEC12JS82200PF1%100V vs 12061A222FATUA |
NPO1206ITTDB222F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CEC12JS82200PF1%100V vs NPO1206ITTDB222F |
101R18N222FSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | EXXELIA Group | CEC12JS82200PF1%100V vs 101R18N222FSE |
1206CG222F0BB2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CEC12JS82200PF1%100V vs 1206CG222F0BB2 |