Part Details for CEC12CGYGWX8120PF2%200V by EXXELIA Group
Overview of CEC12CGYGWX8120PF2%200V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
ADHV4702-1BCPZ | Analog Devices | 200V Precision Amplifier | |
ADHV4702-1BCPZ-R7 | Analog Devices | 200V Precision Amplifier |
Part Details for CEC12CGYGWX8120PF2%200V
CEC12CGYGWX8120PF2%200V CAD Models
CEC12CGYGWX8120PF2%200V Part Data Attributes
|
CEC12CGYGWX8120PF2%200V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGYGWX8120PF2%200V
EXXELIA Group
Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGYGWX8120PF2%200V
This table gives cross-reference parts and alternative options found for CEC12CGYGWX8120PF2%200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGYGWX8120PF2%200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGCMX8120PF2%200V | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGYGWX8120PF2%200V vs CEC12CGCMX8120PF2%200V |
CEC12CGGMF120PF2%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGYGWX8120PF2%200V vs CEC12CGGMF120PF2%200VCECC+ |
CEC12CGYGWMF120PF2%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGYGWX8120PF2%200V vs CEC12CGYGWMF120PF2%200VCECC+ |
CEC12CGCWS120PF2%200VEM | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGYGWX8120PF2%200V vs CEC12CGCWS120PF2%200VEM |
CEC12CGGMF120PF2%200V | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGYGWX8120PF2%200V vs CEC12CGGMF120PF2%200V |
CEC12CGTWS120PF2%200VC | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGYGWX8120PF2%200V vs CEC12CGTWS120PF2%200VC |
CEC12CGHMX8120PF2%200V | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGYGWX8120PF2%200V vs CEC12CGHMX8120PF2%200V |
CEC12CGGWMX8120PF2%200V | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGYGWX8120PF2%200V vs CEC12CGGWMX8120PF2%200V |
CEC12CGTWMF120PF2%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGYGWX8120PF2%200V vs CEC12CGTWMF120PF2%200VCECC+ |
AD20CF0121G24 | CAP,CERAMIC,120PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | CEC12CGYGWX8120PF2%200V vs AD20CF0121G24 |