Part Details for CEC12CGYGWMS1500PF10%500VC by EXXELIA Group
Overview of CEC12CGYGWMS1500PF10%500VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC12CGYGWMS1500PF10%500VC
CEC12CGYGWMS1500PF10%500VC CAD Models
CEC12CGYGWMS1500PF10%500VC Part Data Attributes
|
CEC12CGYGWMS1500PF10%500VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGYGWMS1500PF10%500VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGYGWMS1500PF10%500VC
This table gives cross-reference parts and alternative options found for CEC12CGYGWMS1500PF10%500VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGYGWMS1500PF10%500VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGYCMS1500PF10%500VC | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206, | EXXELIA Group | CEC12CGYGWMS1500PF10%500VC vs CEC12CGYCMS1500PF10%500VC |
CEC12CGHS1500PF10%500VC | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206, | EXXELIA Group | CEC12CGYGWMS1500PF10%500VC vs CEC12CGHS1500PF10%500VC |
CEC12CGCWMS1500PF10%500VEM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206, | EXXELIA Group | CEC12CGYGWMS1500PF10%500VC vs CEC12CGCWMS1500PF10%500VEM |
CEC12CGYGWMF1500PF10%500VCECC+ | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206, | EXXELIA Group | CEC12CGYGWMS1500PF10%500VC vs CEC12CGYGWMF1500PF10%500VCECC+ |
CEC12CGGWS1500PF10%500VC | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206, | EXXELIA Group | CEC12CGYGWMS1500PF10%500VC vs CEC12CGGWS1500PF10%500VC |
CEC12CGTWMS1500PF10%500VB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206, | EXXELIA Group | CEC12CGYGWMS1500PF10%500VC vs CEC12CGTWMS1500PF10%500VB |
C1206N152K501BEO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206, | Holy Stone Enterprise Co Ltd | CEC12CGYGWMS1500PF10%500VC vs C1206N152K501BEO |
CEC12CGYCWF1500PF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206, | EXXELIA Group | CEC12CGYGWMS1500PF10%500VC vs CEC12CGYCWF1500PF10%500V |
CEC12CGCX81500PF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206, | EXXELIA Group | CEC12CGYGWMS1500PF10%500VC vs CEC12CGCX81500PF10%500V |
CEC12CGHMX81500PF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206, | EXXELIA Group | CEC12CGYGWMS1500PF10%500VC vs CEC12CGHMX81500PF10%500V |