Part Details for CEC12CGYGM12NF2%25V by EXXELIA Group
Overview of CEC12CGYGM12NF2%25V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Part Details for CEC12CGYGM12NF2%25V
CEC12CGYGM12NF2%25V CAD Models
CEC12CGYGM12NF2%25V Part Data Attributes
|
CEC12CGYGM12NF2%25V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGYGM12NF2%25V
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGYGM12NF2%25V
This table gives cross-reference parts and alternative options found for CEC12CGYGM12NF2%25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGYGM12NF2%25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGGWMF12NF2%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGYGM12NF2%25V vs CEC12CGGWMF12NF2%25VCECC+ |
CEC12CGYCWX812NF2%25V | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGYGM12NF2%25V vs CEC12CGYCWX812NF2%25V |
CEC12CGGM12NF2%25V | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGYGM12NF2%25V vs CEC12CGGM12NF2%25V |
CEC12CGTWMX812NF2%25V | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGYGM12NF2%25V vs CEC12CGTWMX812NF2%25V |
CEC12CGCF12NF2%25V | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGYGM12NF2%25V vs CEC12CGCF12NF2%25V |
CEC12CGYGWMF12NF2%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGYGM12NF2%25V vs CEC12CGYGWMF12NF2%25VCECC+ |
CEC12CGEWS12NF2%25VEM | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGYGM12NF2%25V vs CEC12CGEWS12NF2%25VEM |
CEC12CGMS12NF2%25VB | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGYGM12NF2%25V vs CEC12CGMS12NF2%25VB |
CEC12CGGWMS12NF2%25VB | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGYGM12NF2%25V vs CEC12CGGWMS12NF2%25VB |
CEC12CGWM12NF2%25V | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, | EXXELIA Group | CEC12CGYGM12NF2%25V vs CEC12CGWM12NF2%25V |