Part Details for CEC12CGYCMS68PF5%200VC by EXXELIA Group
Overview of CEC12CGYCMS68PF5%200VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC12CGYCMS68PF5%200VC
CEC12CGYCMS68PF5%200VC CAD Models
CEC12CGYCMS68PF5%200VC Part Data Attributes
|
CEC12CGYCMS68PF5%200VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGYCMS68PF5%200VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGYCMS68PF5%200VC
This table gives cross-reference parts and alternative options found for CEC12CGYCMS68PF5%200VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGYCMS68PF5%200VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206NPO680JC4SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1206, | American Technical Ceramics Corp | CEC12CGYCMS68PF5%200VC vs 1206NPO680JC4SB |
CEC12CGYCWS68PF5%200VEM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1206, | EXXELIA Group | CEC12CGYCMS68PF5%200VC vs CEC12CGYCWS68PF5%200VEM |
CEC12CGWMS68PF5%200VC | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1206, | EXXELIA Group | CEC12CGYCMS68PF5%200VC vs CEC12CGWMS68PF5%200VC |
CEC12CGCWX868PF5%200V | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1206, | EXXELIA Group | CEC12CGYCMS68PF5%200VC vs CEC12CGCWX868PF5%200V |
CEC12CGCF68PF5%200V | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1206, | EXXELIA Group | CEC12CGYCMS68PF5%200VC vs CEC12CGCF68PF5%200V |
CEC12CGGM68PF5%200V | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1206, | EXXELIA Group | CEC12CGYCMS68PF5%200VC vs CEC12CGGM68PF5%200V |
CEC12CGHWS68PF5%200VB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1206, | EXXELIA Group | CEC12CGYCMS68PF5%200VC vs CEC12CGHWS68PF5%200VB |
CEC12CGGF68PF5%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1206, | EXXELIA Group | CEC12CGYCMS68PF5%200VC vs CEC12CGGF68PF5%200VCECC+ |
CEC12CGWF68PF5%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1206, | EXXELIA Group | CEC12CGYCMS68PF5%200VC vs CEC12CGWF68PF5%200VCECC+ |
CEC12CGCWMX868PF5%200V | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1206, | EXXELIA Group | CEC12CGYCMS68PF5%200VC vs CEC12CGCWMX868PF5%200V |