Part Details for CEC12CGYC5.6PF1PF1000V by EXXELIA Group
Overview of CEC12CGYC5.6PF1PF1000V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC12CGYC5.6PF1PF1000V
CEC12CGYC5.6PF1PF1000V CAD Models
CEC12CGYC5.6PF1PF1000V Part Data Attributes
|
CEC12CGYC5.6PF1PF1000V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGYC5.6PF1PF1000V
EXXELIA Group
Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 17.8571% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 17.8571% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGYC5.6PF1PF1000V
This table gives cross-reference parts and alternative options found for CEC12CGYC5.6PF1PF1000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGYC5.6PF1PF1000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGG5.6PF1PF1000V | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGYC5.6PF1PF1000V vs CEC12CGG5.6PF1PF1000V |
CEC12CGGS5.6PF1PF1000VC | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGYC5.6PF1PF1000V vs CEC12CGGS5.6PF1PF1000VC |
CEC12CGGWMX85.6PF1PF1000V | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGYC5.6PF1PF1000V vs CEC12CGGWMX85.6PF1PF1000V |
CEC12CGWS5.6PF1PF1000VC | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGYC5.6PF1PF1000V vs CEC12CGWS5.6PF1PF1000VC |
CEC12CGYGMF5.6PF1PF1000V | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGYC5.6PF1PF1000V vs CEC12CGYGMF5.6PF1PF1000V |
CEC12CGCWF5.6PF1PF1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGYC5.6PF1PF1000V vs CEC12CGCWF5.6PF1PF1000VCECC+ |
CEC12CGEMS5.6PF1PF1000VB | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGYC5.6PF1PF1000V vs CEC12CGEMS5.6PF1PF1000VB |
CEC12CGTWMS5.6PF1PF1000VB | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGYC5.6PF1PF1000V vs CEC12CGTWMS5.6PF1PF1000VB |
CEC12CGYCWMF5.6PF1PF1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGYC5.6PF1PF1000V vs CEC12CGYCWMF5.6PF1PF1000VCECC+ |
CEC12CGF5.6PF1PF1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGYC5.6PF1PF1000V vs CEC12CGF5.6PF1PF1000VCECC+ |