Part Details for CEC12CGWMX82200PF10%25V by EXXELIA Group
Overview of CEC12CGWMX82200PF10%25V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Part Details for CEC12CGWMX82200PF10%25V
CEC12CGWMX82200PF10%25V CAD Models
CEC12CGWMX82200PF10%25V Part Data Attributes
|
CEC12CGWMX82200PF10%25V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGWMX82200PF10%25V
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGWMX82200PF10%25V
This table gives cross-reference parts and alternative options found for CEC12CGWMX82200PF10%25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGWMX82200PF10%25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGYGMS2200PF10%25VC | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGWMX82200PF10%25V vs CEC12CGYGMS2200PF10%25VC |
CEC12CGHWMF2200PF10%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGWMX82200PF10%25V vs CEC12CGHWMF2200PF10%25VCECC+ |
CEC12CGHWM2200PF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGWMX82200PF10%25V vs CEC12CGHWM2200PF10%25V |
CEC12CGEWMF2200PF10%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGWMX82200PF10%25V vs CEC12CGEWMF2200PF10%25VCECC+ |
CEC12CGCF2200PF10%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGWMX82200PF10%25V vs CEC12CGCF2200PF10%25VCECC+ |
CEC12CGCMF2200PF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGWMX82200PF10%25V vs CEC12CGCMF2200PF10%25V |
CEC12CGHMF2200PF10%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGWMX82200PF10%25V vs CEC12CGHMF2200PF10%25VCECC+ |
CEC12CGEWMS2200PF10%25VEM | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGWMX82200PF10%25V vs CEC12CGEWMS2200PF10%25VEM |
CEC12CGEWMF2200PF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGWMX82200PF10%25V vs CEC12CGEWMF2200PF10%25V |
CEC12CGEF2200PF10%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGWMX82200PF10%25V vs CEC12CGEF2200PF10%25VCECC+ |