Part Details for CEC12CGTWS220PF1%200VB by EXXELIA Group
Overview of CEC12CGTWS220PF1%200VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC12CGTWS220PF1%200VB
CEC12CGTWS220PF1%200VB CAD Models
CEC12CGTWS220PF1%200VB Part Data Attributes
|
CEC12CGTWS220PF1%200VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGTWS220PF1%200VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGTWS220PF1%200VB
This table gives cross-reference parts and alternative options found for CEC12CGTWS220PF1%200VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGTWS220PF1%200VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGGMX8220PF1%200V | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206, | EXXELIA Group | CEC12CGTWS220PF1%200VB vs CEC12CGGMX8220PF1%200V |
CEC12CGHWM220PF1%200V | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206, | EXXELIA Group | CEC12CGTWS220PF1%200VB vs CEC12CGHWM220PF1%200V |
CEC12CGYGWMX8220PF1%200V | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206, | EXXELIA Group | CEC12CGTWS220PF1%200VB vs CEC12CGYGWMX8220PF1%200V |
CEC12CGYGWX8220PF1%200V | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206, | EXXELIA Group | CEC12CGTWS220PF1%200VB vs CEC12CGYGWX8220PF1%200V |
CEC12CGEMS220PF1%200VB | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206, | EXXELIA Group | CEC12CGTWS220PF1%200VB vs CEC12CGEMS220PF1%200VB |
CEC12CGYGMF220PF1%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206, | EXXELIA Group | CEC12CGTWS220PF1%200VB vs CEC12CGYGMF220PF1%200VCECC+ |
1206NPO221FC4SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206, | American Technical Ceramics Corp | CEC12CGTWS220PF1%200VB vs 1206NPO221FC4SB |
AD20CF0221F2K | CAP,CERAMIC,220PF,200VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | CEC12CGTWS220PF1%200VB vs AD20CF0221F2K |
CEC12CGCMF220PF1%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206, | EXXELIA Group | CEC12CGTWS220PF1%200VB vs CEC12CGCMF220PF1%200VCECC+ |
CEC12CGYGWMS220PF1%200VC | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1206, | EXXELIA Group | CEC12CGTWS220PF1%200VB vs CEC12CGYGWMS220PF1%200VC |