Part Details for CEC12CGS560PF2%100VEM by EXXELIA Group
Overview of CEC12CGS560PF2%100VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC12CGS560PF2%100VEM
CEC12CGS560PF2%100VEM CAD Models
CEC12CGS560PF2%100VEM Part Data Attributes
|
CEC12CGS560PF2%100VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGS560PF2%100VEM
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGS560PF2%100VEM
This table gives cross-reference parts and alternative options found for CEC12CGS560PF2%100VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGS560PF2%100VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGYGWM560PF2%100V | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1206, | EXXELIA Group | CEC12CGS560PF2%100VEM vs CEC12CGYGWM560PF2%100V |
CEC12CGWX8560PF2%100V | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1206, | EXXELIA Group | CEC12CGS560PF2%100VEM vs CEC12CGWX8560PF2%100V |
CEC12CGMS560PF2%100VB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1206, | EXXELIA Group | CEC12CGS560PF2%100VEM vs CEC12CGMS560PF2%100VB |
CEC12CGYGWMF560PF2%100V | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1206, | EXXELIA Group | CEC12CGS560PF2%100VEM vs CEC12CGYGWMF560PF2%100V |
AC20CE0561GT3 | CAP,CERAMIC,560PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | CEC12CGS560PF2%100VEM vs AC20CE0561GT3 |
CEC12CGTWS560PF2%100VB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1206, | EXXELIA Group | CEC12CGS560PF2%100VEM vs CEC12CGTWS560PF2%100VB |
AD20CE0561G24 | CAP,CERAMIC,560PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | CEC12CGS560PF2%100VEM vs AD20CE0561G24 |
CEC12CG560PF2%100V | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1206, | EXXELIA Group | CEC12CGS560PF2%100VEM vs CEC12CG560PF2%100V |
1206NPO561GE3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1206, | American Technical Ceramics Corp | CEC12CGS560PF2%100VEM vs 1206NPO561GE3AB |
CEC12CGES560PF2%100VB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1206, | EXXELIA Group | CEC12CGS560PF2%100VEM vs CEC12CGES560PF2%100VB |