Datasheets
CEC12CGMS12NF2%25VEM by: EXXELIA Group

Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206,

Part Details for CEC12CGMS12NF2%25VEM by EXXELIA Group

Overview of CEC12CGMS12NF2%25VEM by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CEC12CGMS12NF2%25VEM

CEC12CGMS12NF2%25VEM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CEC12CGMS12NF2%25VEM Part Data Attributes

CEC12CGMS12NF2%25VEM EXXELIA Group
Buy Now Datasheet
Compare Parts:
CEC12CGMS12NF2%25VEM EXXELIA Group Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 25 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for CEC12CGMS12NF2%25VEM

This table gives cross-reference parts and alternative options found for CEC12CGMS12NF2%25VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGMS12NF2%25VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CEC12CGH12NF2%25V Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, EXXELIA Group CEC12CGMS12NF2%25VEM vs CEC12CGH12NF2%25V
CEC12CGHWMF12NF2%25V Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, EXXELIA Group CEC12CGMS12NF2%25VEM vs CEC12CGHWMF12NF2%25V
CEC12CGHWMS12NF2%25VB Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, EXXELIA Group CEC12CGMS12NF2%25VEM vs CEC12CGHWMS12NF2%25VB
CEC12CGMF12NF2%25V Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, EXXELIA Group CEC12CGMS12NF2%25VEM vs CEC12CGMF12NF2%25V
CEC12CGYCS12NF2%25VEM Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, EXXELIA Group CEC12CGMS12NF2%25VEM vs CEC12CGYCS12NF2%25VEM
CEC12CGCWF12NF2%25V Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, EXXELIA Group CEC12CGMS12NF2%25VEM vs CEC12CGCWF12NF2%25V
CEC12CGCWM12NF2%25V Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, EXXELIA Group CEC12CGMS12NF2%25VEM vs CEC12CGCWM12NF2%25V
CEC12CGGF12NF2%25V Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, EXXELIA Group CEC12CGMS12NF2%25VEM vs CEC12CGGF12NF2%25V
CEC12CGGWMS12NF2%25VEM Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, EXXELIA Group CEC12CGMS12NF2%25VEM vs CEC12CGGWMS12NF2%25VEM
CEC12CGHMS12NF2%25VB Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.012uF, 1206, EXXELIA Group CEC12CGMS12NF2%25VEM vs CEC12CGHMS12NF2%25VB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEC12CGMS12NF2%25VEM by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEC12CGMS12NF2%25VEM by EXXELIA Group

Select Manufacturer
Which Manufacturer of CEC12CGMS12NF2%25VEM would you like to use for your alert(s)?
  • Please alert me when CEC12CGMS12NF2%25VEM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEC12CGMS12NF2%25VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEC12CGMS12NF2%25VEM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEC12CGMS12NF2%25VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEC12CGMS12NF2%25VEM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEC12CGMS12NF2%25VEM by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: