CEC12CGHMX8680PF2%1000V
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206,

Overview of CEC12CGHMX8680PF2%1000V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT1363CS8#TRPBF Analog Devices 70MHz, 1000V/µs Op Amp
LT1363CN8#PBF Analog Devices 70MHz, 1000V/µs Op Amp
LT1363CS8#PBF Analog Devices 70MHz, 1000V/µs Op Amp

CAD Models for CEC12CGHMX8680PF2%1000V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CEC12CGHMX8680PF2%1000V by EXXELIA Group

CEC12CGHMX8680PF2%1000V
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CEC12CGHMX8680PF2%1000V
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206,
    VS

Alternate Parts for CEC12CGHMX8680PF2%1000V

This table gives cross-reference parts and alternative options found for CEC12CGHMX8680PF2%1000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGHMX8680PF2%1000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CEC12CGGWS680PF2%1000VC Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, EXXELIA Group CEC12CGHMX8680PF2%1000V vs CEC12CGGWS680PF2%1000VC
CEC12CGEW680PF2%1000V Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, EXXELIA Group CEC12CGHMX8680PF2%1000V vs CEC12CGEW680PF2%1000V
CEC12CGCM680PF2%1000V Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, EXXELIA Group CEC12CGHMX8680PF2%1000V vs CEC12CGCM680PF2%1000V
CEC12CGCWMF680PF2%1000VCECC+ Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, EXXELIA Group CEC12CGHMX8680PF2%1000V vs CEC12CGCWMF680PF2%1000VCECC+
CEC12CGHWS680PF2%1000VC Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, EXXELIA Group CEC12CGHMX8680PF2%1000V vs CEC12CGHWS680PF2%1000VC
CEC12CGHWS680PF2%1000VEM Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, EXXELIA Group CEC12CGHMX8680PF2%1000V vs CEC12CGHWS680PF2%1000VEM
CEC12CGTWMS680PF2%1000VC Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, EXXELIA Group CEC12CGHMX8680PF2%1000V vs CEC12CGTWMS680PF2%1000VC
CEC12CGES680PF2%1000VEM Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, EXXELIA Group CEC12CGHMX8680PF2%1000V vs CEC12CGES680PF2%1000VEM
CEC12CGG680PF2%1000V Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, EXXELIA Group CEC12CGHMX8680PF2%1000V vs CEC12CGG680PF2%1000V
CEC12CGHWS680PF2%1000VB Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, EXXELIA Group CEC12CGHMX8680PF2%1000V vs CEC12CGHWS680PF2%1000VB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEC12CGHMX8680PF2%1000V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEC12CGHMX8680PF2%1000V by EXXELIA Group

Select Manufacturer
Which Manufacturer of CEC12CGHMX8680PF2%1000V would you like to use for your alert(s)?
  • Please alert me when CEC12CGHMX8680PF2%1000V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEC12CGHMX8680PF2%1000V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEC12CGHMX8680PF2%1000V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEC12CGHMX8680PF2%1000V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEC12CGHMX8680PF2%1000V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEC12CGHMX8680PF2%1000V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: