Part Details for CEC12CGGWMS4700PF1%16VB by EXXELIA Group
Overview of CEC12CGGWMS4700PF1%16VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2116VBG20HV | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Part Details for CEC12CGGWMS4700PF1%16VB
CEC12CGGWMS4700PF1%16VB CAD Models
CEC12CGGWMS4700PF1%16VB Part Data Attributes
|
CEC12CGGWMS4700PF1%16VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGGWMS4700PF1%16VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGGWMS4700PF1%16VB
This table gives cross-reference parts and alternative options found for CEC12CGGWMS4700PF1%16VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGGWMS4700PF1%16VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGCWX84700PF1%16V | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGGWMS4700PF1%16VB vs CEC12CGCWX84700PF1%16V |
CEC12CGYCS4700PF1%16VEM | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGGWMS4700PF1%16VB vs CEC12CGYCS4700PF1%16VEM |
CEC12CGHWS4700PF1%16VC | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGGWMS4700PF1%16VB vs CEC12CGHWS4700PF1%16VC |
CEC12CGG4700PF1%16V | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGGWMS4700PF1%16VB vs CEC12CGG4700PF1%16V |
CEC12CGHWF4700PF1%16VCECC+ | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGGWMS4700PF1%16VB vs CEC12CGHWF4700PF1%16VCECC+ |
CEC12CGGMS4700PF1%16VC | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGGWMS4700PF1%16VB vs CEC12CGGMS4700PF1%16VC |
CEC12CGHWMS4700PF1%16VB | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGGWMS4700PF1%16VB vs CEC12CGHWMS4700PF1%16VB |
CEC12CGES4700PF1%16VB | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGGWMS4700PF1%16VB vs CEC12CGES4700PF1%16VB |
CEC12CGGWS4700PF1%16VC | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGGWMS4700PF1%16VB vs CEC12CGGWS4700PF1%16VC |
CEC12CGGWMF4700PF1%16VCECC+ | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGGWMS4700PF1%16VB vs CEC12CGGWMF4700PF1%16VCECC+ |