Part Details for CEC12CGEWMX82200PF10%25V by EXXELIA Group
Overview of CEC12CGEWMX82200PF10%25V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Part Details for CEC12CGEWMX82200PF10%25V
CEC12CGEWMX82200PF10%25V CAD Models
CEC12CGEWMX82200PF10%25V Part Data Attributes
|
CEC12CGEWMX82200PF10%25V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGEWMX82200PF10%25V
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGEWMX82200PF10%25V
This table gives cross-reference parts and alternative options found for CEC12CGEWMX82200PF10%25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGEWMX82200PF10%25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGHMS2200PF10%25VB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGEWMX82200PF10%25V vs CEC12CGHMS2200PF10%25VB |
CEC12CGGMF2200PF10%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGEWMX82200PF10%25V vs CEC12CGGMF2200PF10%25VCECC+ |
CEC12CGGF2200PF10%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGEWMX82200PF10%25V vs CEC12CGGF2200PF10%25VCECC+ |
CEC12CGTWMS2200PF10%25VB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGEWMX82200PF10%25V vs CEC12CGTWMS2200PF10%25VB |
CEC12CGE2200PF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGEWMX82200PF10%25V vs CEC12CGE2200PF10%25V |
CEC12CGHS2200PF10%25VEM | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGEWMX82200PF10%25V vs CEC12CGHS2200PF10%25VEM |
CEC12CGS2200PF10%25VC | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGEWMX82200PF10%25V vs CEC12CGS2200PF10%25VC |
CEC12CGGWS2200PF10%25VEM | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGEWMX82200PF10%25V vs CEC12CGGWS2200PF10%25VEM |
CEC12CGGWS2200PF10%25VB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGEWMX82200PF10%25V vs CEC12CGGWS2200PF10%25VB |
CEC12CGHX82200PF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | CEC12CGEWMX82200PF10%25V vs CEC12CGHX82200PF10%25V |