CEC12CGEWMS120PF2%200VB
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206,

Overview of CEC12CGEWMS120PF2%200VB by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CEC12CGEWMS120PF2%200VB by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CEC12CGEWMS120PF2%200VB by EXXELIA Group

CEC12CGEWMS120PF2%200VB
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
Length
3.2 mm
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
200 V
Series
CEC12
Size Code
1206
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Width
1.6 mm
Want to compare parts?
  1. CEC12CGEWMS120PF2%200VB
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206,
    VS

Alternate Parts for CEC12CGEWMS120PF2%200VB

This table gives cross-reference parts and alternative options found for CEC12CGEWMS120PF2%200VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGEWMS120PF2%200VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD20CF0121G2Y CAP,CERAMIC,120PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE Kyocera AVX Components CEC12CGEWMS120PF2%200VB vs AD20CF0121G2Y
AC20CF0121GT5 CAP,CERAMIC,120PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE Kyocera AVX Components CEC12CGEWMS120PF2%200VB vs AC20CF0121GT5
AD20CF0121GT6 CAP,CERAMIC,120PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE Kyocera AVX Components CEC12CGEWMS120PF2%200VB vs AD20CF0121GT6
AD20CF0121G2K CAP,CERAMIC,120PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE Kyocera AVX Components CEC12CGEWMS120PF2%200VB vs AD20CF0121G2K
AD20CF0121G24 CAP,CERAMIC,120PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE Kyocera AVX Components CEC12CGEWMS120PF2%200VB vs AD20CF0121G24
AC20CF0121GT3 CAP,CERAMIC,120PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE Kyocera AVX Components CEC12CGEWMS120PF2%200VB vs AC20CF0121GT3
AC20CF0121G2L CAP,CERAMIC,120PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE Kyocera AVX Components CEC12CGEWMS120PF2%200VB vs AC20CF0121G2L
AD20CF0121G2L CAP,CERAMIC,120PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE Kyocera AVX Components CEC12CGEWMS120PF2%200VB vs AD20CF0121G2L
AC20CF0121G2Y CAP,CERAMIC,120PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE Kyocera AVX Components CEC12CGEWMS120PF2%200VB vs AC20CF0121G2Y
AD20CF0121GT2 CAP,CERAMIC,120PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE Kyocera AVX Components CEC12CGEWMS120PF2%200VB vs AD20CF0121GT2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEC12CGEWMS120PF2%200VB by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEC12CGEWMS120PF2%200VB by EXXELIA Group

  • Please alert me when CEC12CGEWMS120PF2%200VB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEC12CGEWMS120PF2%200VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEC12CGEWMS120PF2%200VB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEC12CGEWMS120PF2%200VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEC12CGEWMS120PF2%200VB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEC12CGEWMS120PF2%200VB by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: