Part Details for CEC12CGEWM1.2PF0.25PF100V by EXXELIA Group
Overview of CEC12CGEWM1.2PF0.25PF100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC12CGEWM1.2PF0.25PF100V
CEC12CGEWM1.2PF0.25PF100V CAD Models
CEC12CGEWM1.2PF0.25PF100V Part Data Attributes
|
CEC12CGEWM1.2PF0.25PF100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGEWM1.2PF0.25PF100V
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGEWM1.2PF0.25PF100V
This table gives cross-reference parts and alternative options found for CEC12CGEWM1.2PF0.25PF100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGEWM1.2PF0.25PF100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGCS1.2PF0.25PF100VEM | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1206, | EXXELIA Group | CEC12CGEWM1.2PF0.25PF100V vs CEC12CGCS1.2PF0.25PF100VEM |
CEC12CGGWS1.2PF0.25PF100VC | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1206, | EXXELIA Group | CEC12CGEWM1.2PF0.25PF100V vs CEC12CGGWS1.2PF0.25PF100VC |
CEC12CGS1.2PF0.25PF100VEM | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1206, | EXXELIA Group | CEC12CGEWM1.2PF0.25PF100V vs CEC12CGS1.2PF0.25PF100VEM |
CEC12CGYCM1.2PF0.25PF100V | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1206, | EXXELIA Group | CEC12CGEWM1.2PF0.25PF100V vs CEC12CGYCM1.2PF0.25PF100V |
CEC12CGEWMS1.2PF0.25PF100VEM | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1206, | EXXELIA Group | CEC12CGEWM1.2PF0.25PF100V vs CEC12CGEWMS1.2PF0.25PF100VEM |
CEC12CGHWF1.2PF0.25PF100V | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1206, | EXXELIA Group | CEC12CGEWM1.2PF0.25PF100V vs CEC12CGHWF1.2PF0.25PF100V |
1206NPO1R2CC3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1206, | American Technical Ceramics Corp | CEC12CGEWM1.2PF0.25PF100V vs 1206NPO1R2CC3AB |
CEC12CGGMF1.2PF0.25PF100V | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1206, | EXXELIA Group | CEC12CGEWM1.2PF0.25PF100V vs CEC12CGGMF1.2PF0.25PF100V |
CEC12CGGS1.2PF0.25PF100VEM | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1206, | EXXELIA Group | CEC12CGEWM1.2PF0.25PF100V vs CEC12CGGS1.2PF0.25PF100VEM |
CEC12CGH1.2PF0.25PF100V | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1206, | EXXELIA Group | CEC12CGEWM1.2PF0.25PF100V vs CEC12CGH1.2PF0.25PF100V |