Part Details for CEC12CGEMS100PF1%500VB by EXXELIA Group
Overview of CEC12CGEMS100PF1%500VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC12CGEMS100PF1%500VB
CEC12CGEMS100PF1%500VB CAD Models
CEC12CGEMS100PF1%500VB Part Data Attributes
|
CEC12CGEMS100PF1%500VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGEMS100PF1%500VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGEMS100PF1%500VB
This table gives cross-reference parts and alternative options found for CEC12CGEMS100PF1%500VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGEMS100PF1%500VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGCF100PF1%500V | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | CEC12CGEMS100PF1%500VB vs CEC12CGCF100PF1%500V |
CEC12CGGWMS100PF1%500VB | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | CEC12CGEMS100PF1%500VB vs CEC12CGGWMS100PF1%500VB |
CEC12CGYGM100PF1%500V | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | CEC12CGEMS100PF1%500VB vs CEC12CGYGM100PF1%500V |
1206NPO101FW5AB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | American Technical Ceramics Corp | CEC12CGEMS100PF1%500VB vs 1206NPO101FW5AB |
CEC12CGCS100PF1%500VEM | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | CEC12CGEMS100PF1%500VB vs CEC12CGCS100PF1%500VEM |
CEC12CGYCMS100PF1%500VEM | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | CEC12CGEMS100PF1%500VB vs CEC12CGYCMS100PF1%500VEM |
CEC12CGCWS100PF1%500VEM | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | CEC12CGEMS100PF1%500VB vs CEC12CGCWS100PF1%500VEM |
CEC12CGYCS100PF1%500VB | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | CEC12CGEMS100PF1%500VB vs CEC12CGYCS100PF1%500VB |
CEC12CGYGWS100PF1%500VEM | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | CEC12CGEMS100PF1%500VB vs CEC12CGYGWS100PF1%500VEM |
CEC12CGGWF100PF1%500VCECC+ | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | EXXELIA Group | CEC12CGEMS100PF1%500VB vs CEC12CGGWF100PF1%500VCECC+ |