Part Details for CEC12CGCWMX8680PF2%1000V by EXXELIA Group
Overview of CEC12CGCWMX8680PF2%1000V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S721000VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VLFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM |
Part Details for CEC12CGCWMX8680PF2%1000V
CEC12CGCWMX8680PF2%1000V CAD Models
CEC12CGCWMX8680PF2%1000V Part Data Attributes
|
CEC12CGCWMX8680PF2%1000V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGCWMX8680PF2%1000V
EXXELIA Group
Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGCWMX8680PF2%1000V
This table gives cross-reference parts and alternative options found for CEC12CGCWMX8680PF2%1000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGCWMX8680PF2%1000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206NPO681GE6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, | American Technical Ceramics Corp | CEC12CGCWMX8680PF2%1000V vs 1206NPO681GE6SB |
CEC12CGYCWS680PF2%1000VB | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, | EXXELIA Group | CEC12CGCWMX8680PF2%1000V vs CEC12CGYCWS680PF2%1000VB |
CEC12CGF680PF2%1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, | EXXELIA Group | CEC12CGCWMX8680PF2%1000V vs CEC12CGF680PF2%1000VCECC+ |
CEC12CGCF680PF2%1000V | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, | EXXELIA Group | CEC12CGCWMX8680PF2%1000V vs CEC12CGCF680PF2%1000V |
CEC12CGWF680PF2%1000V | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, | EXXELIA Group | CEC12CGCWMX8680PF2%1000V vs CEC12CGWF680PF2%1000V |
CEC12CGYGWF680PF2%1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, | EXXELIA Group | CEC12CGCWMX8680PF2%1000V vs CEC12CGYGWF680PF2%1000VCECC+ |
CEC12CGGMS680PF2%1000VB | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, | EXXELIA Group | CEC12CGCWMX8680PF2%1000V vs CEC12CGGMS680PF2%1000VB |
CEC12CGHWS680PF2%1000VC | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, | EXXELIA Group | CEC12CGCWMX8680PF2%1000V vs CEC12CGHWS680PF2%1000VC |
CEC12CGYCS680PF2%1000VB | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, | EXXELIA Group | CEC12CGCWMX8680PF2%1000V vs CEC12CGYCS680PF2%1000VB |
1206NPO681GE6AT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00068uF, 1206, | American Technical Ceramics Corp | CEC12CGCWMX8680PF2%1000V vs 1206NPO681GE6AT |