Part Details for CEC12CGCWF4700PF5%25V by EXXELIA Group
Overview of CEC12CGCWF4700PF5%25V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Part Details for CEC12CGCWF4700PF5%25V
CEC12CGCWF4700PF5%25V CAD Models
CEC12CGCWF4700PF5%25V Part Data Attributes
|
CEC12CGCWF4700PF5%25V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGCWF4700PF5%25V
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGCWF4700PF5%25V
This table gives cross-reference parts and alternative options found for CEC12CGCWF4700PF5%25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGCWF4700PF5%25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGHS4700PF5%25VEM | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGCWF4700PF5%25V vs CEC12CGHS4700PF5%25VEM |
CEC12CGWMS4700PF5%25VC | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGCWF4700PF5%25V vs CEC12CGWMS4700PF5%25VC |
CEC12CGTWMS4700PF5%25VC | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGCWF4700PF5%25V vs CEC12CGTWMS4700PF5%25VC |
CEC12CGWM4700PF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGCWF4700PF5%25V vs CEC12CGWM4700PF5%25V |
CEC12CGTWMS4700PF5%25VEM | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGCWF4700PF5%25V vs CEC12CGTWMS4700PF5%25VEM |
CEC12CGMF4700PF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGCWF4700PF5%25V vs CEC12CGMF4700PF5%25V |
CEC12CGHF4700PF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGCWF4700PF5%25V vs CEC12CGHF4700PF5%25V |
CEC12CGHWS4700PF5%25VB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGCWF4700PF5%25V vs CEC12CGHWS4700PF5%25VB |
CEC12CGG4700PF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGCWF4700PF5%25V vs CEC12CGG4700PF5%25V |
CEC12CGYGWS4700PF5%25VC | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGCWF4700PF5%25V vs CEC12CGYGWS4700PF5%25VC |