Part Details for CEC12CGCW10PF20%63V by EXXELIA Group
Overview of CEC12CGCW10PF20%63V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC12CGCW10PF20%63V
CEC12CGCW10PF20%63V CAD Models
CEC12CGCW10PF20%63V Part Data Attributes
|
CEC12CGCW10PF20%63V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGCW10PF20%63V
EXXELIA Group
Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGCW10PF20%63V
This table gives cross-reference parts and alternative options found for CEC12CGCW10PF20%63V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGCW10PF20%63V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CG10PF20%63V | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206, | EXXELIA Group | CEC12CGCW10PF20%63V vs CEC12CG10PF20%63V |
CEC12CGEWM10PF20%63V | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206, | EXXELIA Group | CEC12CGCW10PF20%63V vs CEC12CGEWM10PF20%63V |
CEC12CGHWS10PF20%63VC | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206, | EXXELIA Group | CEC12CGCW10PF20%63V vs CEC12CGHWS10PF20%63VC |
CEC12CGMS10PF20%63VB | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206, | EXXELIA Group | CEC12CGCW10PF20%63V vs CEC12CGMS10PF20%63VB |
CEC12CGYGWMF10PF20%63VCECC+ | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206, | EXXELIA Group | CEC12CGCW10PF20%63V vs CEC12CGYGWMF10PF20%63VCECC+ |
CEC12CGYCS10PF20%63VB | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206, | EXXELIA Group | CEC12CGCW10PF20%63V vs CEC12CGYCS10PF20%63VB |
CEC12CGCWX810PF20%63V | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206, | EXXELIA Group | CEC12CGCW10PF20%63V vs CEC12CGCWX810PF20%63V |
CEC12CGYGWF10PF20%63VCECC+ | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206, | EXXELIA Group | CEC12CGCW10PF20%63V vs CEC12CGYGWF10PF20%63VCECC+ |
CEC12CGYGS10PF20%63VEM | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206, | EXXELIA Group | CEC12CGCW10PF20%63V vs CEC12CGYGS10PF20%63VEM |
CEC12CGWF10PF20%63VCECC+ | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206, | EXXELIA Group | CEC12CGCW10PF20%63V vs CEC12CGWF10PF20%63VCECC+ |