Part Details for CEC12CGC180PF1%100V by EXXELIA Group
Overview of CEC12CGC180PF1%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC12CGC180PF1%100V
CEC12CGC180PF1%100V CAD Models
CEC12CGC180PF1%100V Part Data Attributes
|
CEC12CGC180PF1%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGC180PF1%100V
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for CEC12CGC180PF1%100V
This table gives cross-reference parts and alternative options found for CEC12CGC180PF1%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGC180PF1%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD20CE0181F2L | CAP,CERAMIC,180PF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | CEC12CGC180PF1%100V vs AD20CE0181F2L |
AD20CE0181FT2 | CAP,CERAMIC,180PF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | CEC12CGC180PF1%100V vs AD20CE0181FT2 |
AD20CE0181F2K | CAP,CERAMIC,180PF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | CEC12CGC180PF1%100V vs AD20CE0181F2K |
AD20CE0181F2Y | CAP,CERAMIC,180PF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | CEC12CGC180PF1%100V vs AD20CE0181F2Y |
AD20CE0181FT3 | CAP,CERAMIC,180PF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | CEC12CGC180PF1%100V vs AD20CE0181FT3 |