Part Details for CEC-R68M by Magnetic Component Engineering Inc
Overview of CEC-R68M by Magnetic Component Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAHR68MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.68uH 7000mA POWRTRN | |
R5F5634ECDFB#30 | Renesas Electronics Corporation | 32-bit Microcontrollerc with Built-in HDMI-CEC Function for Digital Home Appliances and Multimedia Devices | |
R5F5634EYDFB#30 | Renesas Electronics Corporation | 32-bit Microcontrollerc with Built-in HDMI-CEC Function for Digital Home Appliances and Multimedia Devices |
Part Details for CEC-R68M
CEC-R68M CAD Models
CEC-R68M Part Data Attributes
|
CEC-R68M
Magnetic Component Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
CEC-R68M
Magnetic Component Engineering Inc
General Purpose Inductor, 0.68uH, 20%, 1 Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETIC COMPONENT ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for CEC-R68M
This table gives cross-reference parts and alternative options found for CEC-R68M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC-R68M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0410ST-R68M-S | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.68uH, 20%, 1 Element, | CEC-R68M vs MC0410ST-R68M-S |
MC0410S-R68M-S | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.68uH, 20%, 1 Element, | CEC-R68M vs MC0410S-R68M-S |
AL0410-R68M | A/D Electronics Inc | Check for Price | General Purpose Inductor, 0.68uH, 20%, 1 Element | CEC-R68M vs AL0410-R68M |