Part Details for CEC-R10M by Magnetic Component Engineering Inc
Overview of CEC-R10M by Magnetic Component Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F5634ECDFB#30 | Renesas Electronics Corporation | 32-bit Microcontrollerc with Built-in HDMI-CEC Function for Digital Home Appliances and Multimedia Devices | |
R5F5634EYDFB#30 | Renesas Electronics Corporation | 32-bit Microcontrollerc with Built-in HDMI-CEC Function for Digital Home Appliances and Multimedia Devices | |
R5F5634DCDFB#10 | Renesas Electronics Corporation | 32-bit Microcontrollerc with Built-in HDMI-CEC Function for Digital Home Appliances and Multimedia Devices |
Part Details for CEC-R10M
CEC-R10M CAD Models
CEC-R10M Part Data Attributes
|
CEC-R10M
Magnetic Component Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
CEC-R10M
Magnetic Component Engineering Inc
General Purpose Inductor, 0.1uH, 20%, 1 Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETIC COMPONENT ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 1.52 A | |
Self Resonance Frequency | 255 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |