Datasheets
CEBUF2D331M3 by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for CEBUF2D331M3 by United Chemi-Con Inc

Overview of CEBUF2D331M3 by United Chemi-Con Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for CEBUF2D331M3

CEBUF2D331M3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CEBUF2D331M3 Part Data Attributes

CEBUF2D331M3 United Chemi-Con Inc
Buy Now Datasheet
Compare Parts:
CEBUF2D331M3 United Chemi-Con Inc CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Transferred
Ihs Manufacturer UNITED CHEMI-CON INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 502 mΩ
Leakage Current 1.32 mA
Manufacturer Series CEBUF
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 1250 mA
Surface Mount NO
Tan Delta 0.1
Terminal Shape SNAP-IN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEBUF2D331M3 by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEBUF2D331M3 by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of CEBUF2D331M3 would you like to use for your alert(s)?
  • Please alert me when CEBUF2D331M3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEBUF2D331M3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEBUF2D331M3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEBUF2D331M3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEBUF2D331M3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEBUF2D331M3 by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: