Part Details for CEAWF2S122M40 by Chemi-Con
Overview of CEAWF2S122M40 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEAWF2S122M40
CEAWF2S122M40 CAD Models
CEAWF2S122M40 Part Data Attributes
|
CEAWF2S122M40
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
CEAWF2S122M40
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.32 mA | |
Manufacturer Series | AWF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 3390 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for CEAWF2S122M40
This table gives cross-reference parts and alternative options found for CEAWF2S122M40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEAWF2S122M40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
180USG1200MST35X25 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | CEAWF2S122M40 vs 180USG1200MST35X25 |
180USC1200MST30X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | CEAWF2S122M40 vs 180USC1200MST30X35 |
ECEC2PP122CB | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | CEAWF2S122M40 vs ECEC2PP122CB |
CESMS2Y122M3535TC | Samsung Semiconductor | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT | CEAWF2S122M40 vs CESMS2Y122M3535TC |
FHS180V122M35X35 | MERITEK Electronics Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | CEAWF2S122M40 vs FHS180V122M35X35 |
CEAWF2S122M30 | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | CEAWF2S122M40 vs CEAWF2S122M30 |
180PL1200DBC | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount | CEAWF2S122M40 vs 180PL1200DBC |
180USR1200M30X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | CEAWF2S122M40 vs 180USR1200M30X40 |
180USC1200M25X45 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | CEAWF2S122M40 vs 180USC1200M25X45 |
ECOS2PP122DA | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN | CEAWF2S122M40 vs ECOS2PP122DA |