Part Details for CEAWF2D182M50 by Chemi-Con
Overview of CEAWF2D182M50 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEAWF2D182M50
CEAWF2D182M50 CAD Models
CEAWF2D182M50 Part Data Attributes
|
CEAWF2D182M50
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
CEAWF2D182M50
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 7.2 mA | |
Manufacturer Series | AWF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4310 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for CEAWF2D182M50
This table gives cross-reference parts and alternative options found for CEAWF2D182M50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEAWF2D182M50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2D182MHLB50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, CAN | Nichicon Corporation | CEAWF2D182M50 vs LGN2D182MHLB50 |
CEAWF2D182M41 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | CEAWF2D182M50 vs CEAWF2D182M41 |
CESMS2D182M3545TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, | Samsung Electro-Mechanics | CEAWF2D182M50 vs CESMS2D182M3545TA |
82D182M200MF2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT | Chemi-Con | CEAWF2D182M50 vs 82D182M200MF2D |
200USP188MD50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | CEAWF2D182M50 vs 200USP188MD50 |
B43304B2188M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | CEAWF2D182M50 vs B43304B2188M000 |
HP32D182MRA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | CEAWF2D182M50 vs HP32D182MRA |
3HC2DVB188MHA4040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CEAWF2D182M50 vs 3HC2DVB188MHA4040 |
B43304B2188M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | CEAWF2D182M50 vs B43304B2188M002 |
NRLR182M200V35X40LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | CEAWF2D182M50 vs NRLR182M200V35X40LF |