Part Details for CEAWF2C222M41 by Chemi-Con
Overview of CEAWF2C222M41 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEAWF2C222M41
CEAWF2C222M41 CAD Models
CEAWF2C222M41 Part Data Attributes
|
CEAWF2C222M41
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
CEAWF2C222M41
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 75.4 mΩ | |
Leakage Current | 2 mA | |
Manufacturer Series | CEAWF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 4970 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | SNAP-IN |
Alternate Parts for CEAWF2C222M41
This table gives cross-reference parts and alternative options found for CEAWF2C222M41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEAWF2C222M41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETUQ2C222LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | CEAWF2C222M41 vs EETUQ2C222LA |
EETUQ2C222K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CEAWF2C222M41 vs EETUQ2C222K |
ECOS2CP222EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CEAWF2C222M41 vs ECOS2CP222EB |
160USC2200MST35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN | Rubycon Corporation | CEAWF2C222M41 vs 160USC2200MST35X40 |
HJ2C228M35040HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CEAWF2C222M41 vs HJ2C228M35040HC |
160USR2200MST35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN | Rubycon Corporation | CEAWF2C222M41 vs 160USR2200MST35X45 |
CESMS2C222M3545TC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT | Samsung Semiconductor | CEAWF2C222M41 vs CESMS2C222M3545TC |
CEAWF2C222M50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | CEAWF2C222M41 vs CEAWF2C222M50 |
ECET2CU222K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CEAWF2C222M41 vs ECET2CU222K |
MHT160V222M35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | CEAWF2C222M41 vs MHT160V222M35X45 |