CEAWF2A562M41
Chemi-Con
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of CEAWF2A562M41 by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

CAD Models for CEAWF2A562M41 by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CEAWF2A562M41 by Chemi-Con

CEAWF2A562M41
Chemi-Con
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
59.2 mΩ
Leakage Current
2 mA
Manufacturer Series
CEAWF
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
5100 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
SNAP-IN
Want to compare parts?
  1. CEAWF2A562M41
    Chemi-Con
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for CEAWF2A562M41

This table gives cross-reference parts and alternative options found for CEAWF2A562M41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEAWF2A562M41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECEC2AP562FA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 5600uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components CEAWF2A562M41 vs ECEC2AP562FA
CESMS2A562M3545TC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, Samsung Electro-Mechanics CEAWF2A562M41 vs CESMS2A562M3545TC
100USR5600OOE35X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount Rubycon Corporation CEAWF2A562M41 vs 100USR5600OOE35X45
100PE5600DAD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 5600uF, THROUGH HOLE MOUNT SUN Electronic Industries Corporation CEAWF2A562M41 vs 100PE5600DAD
3410EF562M100HPA2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED-4, CAN Cornell Dubilier Electronics Inc CEAWF2A562M41 vs 3410EF562M100HPA2
ECEC2AP562EJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components CEAWF2A562M41 vs ECEC2AP562EJ
LLS2A562MHLC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation CEAWF2A562M41 vs LLS2A562MHLC
3HC2AVD568MHA3545 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED Samwha Electronics CEAWF2A562M41 vs 3HC2AVD568MHA3545
82DA562M100MF2D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con CEAWF2A562M41 vs 82DA562M100MF2D
CESMS2A562M3545TC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 5600uF, THROUGH HOLE MOUNT Samsung Semiconductor CEAWF2A562M41 vs CESMS2A562M3545TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEAWF2A562M41 by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEAWF2A562M41 by Chemi-Con

  • Please alert me when CEAWF2A562M41 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEAWF2A562M41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEAWF2A562M41 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEAWF2A562M41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEAWF2A562M41.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEAWF2A562M41 by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: