Part Details for CEAWF1V562M20 by Chemi-Con
Overview of CEAWF1V562M20 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEAWF1V562M20
CEAWF1V562M20 CAD Models
CEAWF1V562M20 Part Data Attributes
|
CEAWF1V562M20
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
CEAWF1V562M20
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.92 mA | |
Manufacturer Series | AWF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for CEAWF1V562M20
This table gives cross-reference parts and alternative options found for CEAWF1V562M20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEAWF1V562M20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35USR5600MOOESN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN | Rubycon Corporation | CEAWF1V562M20 vs 35USR5600MOOESN25X30 |
SMH35VNSN5600M22C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | CEAWF1V562M20 vs SMH35VNSN5600M22C |
35USR5600MOOEMN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN | Rubycon Corporation | CEAWF1V562M20 vs 35USR5600MOOEMN22X35 |
SMH35LCSN5600M22C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 5600uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | CEAWF1V562M20 vs SMH35LCSN5600M22C |
PEH506JAE4560M23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | CEAWF1V562M20 vs PEH506JAE4560M23 |
LLS1V562MHLZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | CEAWF1V562M20 vs LLS1V562MHLZ |
NRLR562M35V25X25LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 5600uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | CEAWF1V562M20 vs NRLR562M35V25X25LF |
3HC1VVD568MHA2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CEAWF1V562M20 vs 3HC1VVD568MHA2235 |
LLS1V562MHLA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | CEAWF1V562M20 vs LLS1V562MHLA |
LKG1V562MHSABK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 5600uF, THROUGH HOLE MOUNT | Nichicon Corporation | CEAWF1V562M20 vs LKG1V562MHSABK |