Part Details for CEAWF1E153M20 by Chemi-Con
Overview of CEAWF1E153M20 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEAWF1E153M20
CEAWF1E153M20 CAD Models
CEAWF1E153M20 Part Data Attributes
|
CEAWF1E153M20
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
CEAWF1E153M20
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 7.5 mA | |
Manufacturer Series | AWF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4500 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for CEAWF1E153M20
This table gives cross-reference parts and alternative options found for CEAWF1E153M20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEAWF1E153M20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLR153M25V22X45LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | CEAWF1E153M20 vs NRLR153M25V22X45LF |
ECEC1EU153X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CEAWF1E153M20 vs ECEC1EU153X |
HP31E153MCZWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | CEAWF1E153M20 vs HP31E153MCZWPEC |
222215626153 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 15000 uF, THROUGH HOLE MOUNT, RADIAL LEADED-2, ROHS COMPLIANT | Vishay BCcomponents | CEAWF1E153M20 vs 222215626153 |
SMH25VN15000M22F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | CEAWF1E153M20 vs SMH25VN15000M22F |
ECOS1EP153DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CEAWF1E153M20 vs ECOS1EP153DB |
3HC1EVD159MHA2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CEAWF1E153M20 vs 3HC1EVD159MHA2250 |
3HC1EVB159M25040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CEAWF1E153M20 vs 3HC1EVB159M25040 |
3HQ1EVB159M25040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | CEAWF1E153M20 vs 3HQ1EVB159M25040 |
HP31E153MCXWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | CEAWF1E153M20 vs HP31E153MCXWPEC |