CEAWF1C123M10
Chemi-Con
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of CEAWF1C123M10 by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

CAD Models for CEAWF1C123M10 by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CEAWF1C123M10 by Chemi-Con

CEAWF1C123M10
Chemi-Con
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
12000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
3.84 mA
Manufacturer Series
AWF
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
3300 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. CEAWF1C123M10
    Chemi-Con
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for CEAWF1C123M10

This table gives cross-reference parts and alternative options found for CEAWF1C123M10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEAWF1C123M10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16USR12000MMN22X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN Rubycon Corporation CEAWF1C123M10 vs 16USR12000MMN22X30
ECOS1CP123CB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components CEAWF1C123M10 vs ECOS1CP123CB
16USR12000MSN25X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN Rubycon Corporation CEAWF1C123M10 vs 16USR12000MSN25X25
16USR12000MSN20X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN Rubycon Corporation CEAWF1C123M10 vs 16USR12000MSN20X40
SMH16VSSN12000M25A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, CAN Chemi-Con CEAWF1C123M10 vs SMH16VSSN12000M25A
NRLR123M16V22X30LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp CEAWF1C123M10 vs NRLR123M16V22X30LF
16USR12000OOE25X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount Rubycon Corporation CEAWF1C123M10 vs 16USR12000OOE25X25
ELH129M016AR1AA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Nissei Electric Co Ltd CEAWF1C123M10 vs ELH129M016AR1AA
3HC1CVD129MHA2230 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED Samwha Electronics CEAWF1C123M10 vs 3HC1CVD129MHA2230
ALC10A123BD016 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN KEMET Corporation CEAWF1C123M10 vs ALC10A123BD016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEAWF1C123M10 by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEAWF1C123M10 by Chemi-Con

  • Please alert me when CEAWF1C123M10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CEAWF1C123M10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEAWF1C123M10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CEAWF1C123M10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEAWF1C123M10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEAWF1C123M10 by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: