There are no models available for this part yet.
Overview of CEA12-6R8-D050GB by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for CEA12-6R8-D050GB by RCD Components Inc
Part Data Attributes for CEA12-6R8-D050GB by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Additional Feature
|
FLAMEPROOF
|
Capacitance
|
0.0000068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
7.35%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
7.35%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WIRE
|
Alternate Parts for CEA12-6R8-D050GB
This table gives cross-reference parts and alternative options found for CEA12-6R8-D050GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEA12-6R8-D050GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEA10-6R8-D050GAW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | CEA12-6R8-D050GB vs CEA10-6R8-D050GAW |
CEA12-6R8-D050GAW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | CEA12-6R8-D050GB vs CEA12-6R8-D050GAW |
CEA05-6R8-D050GAW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | CEA12-6R8-D050GB vs CEA05-6R8-D050GAW |
CEA05-6R8-D050GA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-6R8-D050GB vs CEA05-6R8-D050GA |
CEA12-6R8-D050GTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | CEA12-6R8-D050GB vs CEA12-6R8-D050GTW |
CEA05-6R8-D050GB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-6R8-D050GB vs CEA05-6R8-D050GB |
CEA10-6R8-D050GB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-6R8-D050GB vs CEA10-6R8-D050GB |
CEA10-6R8-D050GA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-6R8-D050GB vs CEA10-6R8-D050GA |
CEA12-6R8-D050GBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | CEA12-6R8-D050GB vs CEA12-6R8-D050GBW |
CEA10-6R8-D050GAQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-6R8-D050GB vs CEA10-6R8-D050GAQ |