Part Details for CEA12-683-M050UB by RCD Components Inc
Overview of CEA12-683-M050UB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEA12-683-M050UB
CEA12-683-M050UB CAD Models
CEA12-683-M050UB Part Data Attributes
|
CEA12-683-M050UB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CEA12-683-M050UB
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CEA12-683-M050UB
This table gives cross-reference parts and alternative options found for CEA12-683-M050UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEA12-683-M050UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CEA05-683-M050UT | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | CEA12-683-M050UB vs CEA05-683-M050UT |
CEA12-683-M050UA | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | CEA12-683-M050UB vs CEA12-683-M050UA |
CA2633Z5U683M500R | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | CEA12-683-M050UB vs CA2633Z5U683M500R |
CEA10-683-M050UA | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | CEA12-683-M050UB vs CEA10-683-M050UA |
CA2633Z5U683M500B | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | CEA12-683-M050UB vs CA2633Z5U683M500B |
CEA05-683-M050UA | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | CEA12-683-M050UB vs CEA05-683-M050UA |
SL105E683MAA | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, 50V, Z5U, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | CEA12-683-M050UB vs SL105E683MAA |
P10U683M5 | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | CEA12-683-M050UB vs P10U683M5 |
CEA10-683-M050UB | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | CEA12-683-M050UB vs CEA10-683-M050UB |
C420C683M5U5CA7200 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | CEA12-683-M050UB vs C420C683M5U5CA7200 |