CEA12-680-J025GBW
RCD Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of CEA12-680-J025GBW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CEA12-680-J025GBW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CEA12-680-J025GBW by RCD Components Inc

CEA12-680-J025GBW
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Additional Feature
FLAMEPROOF
Capacitance
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. CEA12-680-J025GBW
    RCD Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for CEA12-680-J025GBW

This table gives cross-reference parts and alternative options found for CEA12-680-J025GBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEA12-680-J025GBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CEA05-680-J025GTW Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc CEA12-680-J025GBW vs CEA05-680-J025GTW
CEA05-680-J025GBW Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc CEA12-680-J025GBW vs CEA05-680-J025GBW
CEA05-680-J025GA Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-680-J025GBW vs CEA05-680-J025GA
CEA10-680-J025GAQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-680-J025GBW vs CEA10-680-J025GAQ
CEA12-680-J025GBQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-680-J025GBW vs CEA12-680-J025GBQ
CEA12-680-J025GAW Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc CEA12-680-J025GBW vs CEA12-680-J025GAW
CEA05-680-J025GBQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-680-J025GBW vs CEA05-680-J025GBQ
CEA10-680-J025GT Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-680-J025GBW vs CEA10-680-J025GT
CEA10-680-J025GAW Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc CEA12-680-J025GBW vs CEA10-680-J025GAW
CEA05-680-J025GT Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-680-J025GBW vs CEA05-680-J025GT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEA12-680-J025GBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEA12-680-J025GBW by RCD Components Inc

Select Manufacturer
Which Manufacturer of CEA12-680-J025GBW would you like to use for your alert(s)?
  • Please alert me when CEA12-680-J025GBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEA12-680-J025GBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEA12-680-J025GBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEA12-680-J025GBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEA12-680-J025GBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEA12-680-J025GBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: