Part Details for CEA12-562-K050RA by RCD Components Inc
Overview of CEA12-562-K050RA by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1385IG#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran | |
LTC1385IG#TRPBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran | |
LTC1385CSW#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran |
Part Details for CEA12-562-K050RA
CEA12-562-K050RA CAD Models
CEA12-562-K050RA Part Data Attributes
|
CEA12-562-K050RA
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CEA12-562-K050RA
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Additional Feature | FLAMEPROOF | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CEA12-562-K050RA
This table gives cross-reference parts and alternative options found for CEA12-562-K050RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEA12-562-K050RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEA05-562-K050RB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-562-K050RA vs CEA05-562-K050RB |
CEA10-562-K050RAQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-562-K050RA vs CEA10-562-K050RAQ |
CEA05-562-K050RAW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | CEA12-562-K050RA vs CEA05-562-K050RAW |
CA2633X7R562K500F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, AXIAL LEADED | Samwha Electronics | CEA12-562-K050RA vs CA2633X7R562K500F |
CEA12-562-K050RAW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | CEA12-562-K050RA vs CEA12-562-K050RAW |
CEA05-562-K050RAQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-562-K050RA vs CEA05-562-K050RAQ |
CEA05-562-K050RTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-562-K050RA vs CEA05-562-K050RTQ |
CEA12-562-K050RB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-562-K050RA vs CEA12-562-K050RB |
CEA05-562-K050RA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-562-K050RA vs CEA05-562-K050RA |
CEA12-562-K050RBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-562-K050RA vs CEA12-562-K050RBQ |