CEA12-272-K101RAQ
RCD Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED

Overview of CEA12-272-K101RAQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CEA12-272-K101RAQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CEA12-272-K101RAQ by RCD Components Inc

CEA12-272-K101RAQ
RCD Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Additional Feature
FLAMEPROOF
Capacitance
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. CEA12-272-K101RAQ
    RCD Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CEA12-272-K101RAQ

This table gives cross-reference parts and alternative options found for CEA12-272-K101RAQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEA12-272-K101RAQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CEA10-272-K101RAQ Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-272-K101RAQ vs CEA10-272-K101RAQ
CEA12-272-K101RB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-272-K101RAQ vs CEA12-272-K101RB
CEA12-272-K101RAW Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc CEA12-272-K101RAQ vs CEA12-272-K101RAW
ACBX7RITR272K CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0027uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CEA12-272-K101RAQ vs ACBX7RITR272K
CEA10-272-K101RT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-272-K101RAQ vs CEA10-272-K101RT
CEA05-272-K101RAQ Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-272-K101RAQ vs CEA05-272-K101RAQ
SL101C272KAA CAPACITOR, CERAMIC, 100V, X7R, 0.0027uF, THROUGH HOLE MOUNT, AXIAL LEADED Murata Manufacturing Co Ltd CEA12-272-K101RAQ vs SL101C272KAA
CEA05-272-K101RT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-272-K101RAQ vs CEA05-272-K101RT
CEA05-272-K101RBW Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc CEA12-272-K101RAQ vs CEA05-272-K101RBW
CEA10-272-K101RA Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-272-K101RAQ vs CEA10-272-K101RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEA12-272-K101RAQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEA12-272-K101RAQ by RCD Components Inc

  • Please alert me when CEA12-272-K101RAQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CEA12-272-K101RAQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEA12-272-K101RAQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CEA12-272-K101RAQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEA12-272-K101RAQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEA12-272-K101RAQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: