Datasheets
CEA12-271-G050GA by: RCD Components Inc

Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, AXIAL LEADED

Part Details for CEA12-271-G050GA by RCD Components Inc

Overview of CEA12-271-G050GA by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for CEA12-271-G050GA

CEA12-271-G050GA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CEA12-271-G050GA Part Data Attributes

CEA12-271-G050GA RCD Components Inc
Buy Now Datasheet
Compare Parts:
CEA12-271-G050GA RCD Components Inc Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.40
Capacitance 0.00027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method AMMO PACK
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WIRE

Alternate Parts for CEA12-271-G050GA

This table gives cross-reference parts and alternative options found for CEA12-271-G050GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEA12-271-G050GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CEA12-271-G050GT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-271-G050GA vs CEA12-271-G050GT
CCR75CG271GRTR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CEA12-271-G050GA vs CCR75CG271GRTR
C412C271G5G5TA Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CEA12-271-G050GA vs C412C271G5G5TA
CEA05-271-G050GA Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-271-G050GA vs CEA05-271-G050GA
CCR75CG271GSTR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CEA12-271-G050GA vs CCR75CG271GSTR
CEA05-271-G050GT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-271-G050GA vs CEA05-271-G050GT
CEA10-271-G050GT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-271-G050GA vs CEA10-271-G050GT
CEA10-271-G050GA Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-271-G050GA vs CEA10-271-G050GA
CEA05-271-G050GB Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA12-271-G050GA vs CEA05-271-G050GB
CCR75CG271GPTR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CEA12-271-G050GA vs CCR75CG271GPTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEA12-271-G050GA by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEA12-271-G050GA by RCD Components Inc

Select Manufacturer
Which Manufacturer of CEA12-271-G050GA would you like to use for your alert(s)?
  • Please alert me when CEA12-271-G050GA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEA12-271-G050GA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEA12-271-G050GA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEA12-271-G050GA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEA12-271-G050GA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEA12-271-G050GA by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: