Part Details for CEA12-151-J050GTW by RCD Components Inc
Overview of CEA12-151-J050GTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEA12-151-J050GTW
CEA12-151-J050GTW CAD Models
CEA12-151-J050GTW Part Data Attributes
|
CEA12-151-J050GTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CEA12-151-J050GTW
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Additional Feature | FLAMEPROOF | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CEA12-151-J050GTW
This table gives cross-reference parts and alternative options found for CEA12-151-J050GTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEA12-151-J050GTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEA10-151-J050GT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-151-J050GTW vs CEA10-151-J050GT |
CEA12-151-J050GBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-151-J050GTW vs CEA12-151-J050GBQ |
CEA12-151-J050GBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | CEA12-151-J050GTW vs CEA12-151-J050GBW |
CA2633C0G151J500F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Samwha Electronics | CEA12-151-J050GTW vs CA2633C0G151J500F |
CEA05-151-J050GTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | CEA12-151-J050GTW vs CEA05-151-J050GTW |
CEA12-151-J050GT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-151-J050GTW vs CEA12-151-J050GT |
CEA10-151-J050GBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-151-J050GTW vs CEA10-151-J050GBQ |
CA2633C0G151J500B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Samwha Electronics | CEA12-151-J050GTW vs CA2633C0G151J500B |
CEA10-151-J050GB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-151-J050GTW vs CEA10-151-J050GB |
CEA10-151-J050GAQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-151-J050GTW vs CEA10-151-J050GAQ |