Datasheets
CEA10-473-M050RT by: RCD Components Inc

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED

Part Details for CEA10-473-M050RT by RCD Components Inc

Overview of CEA10-473-M050RT by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for CEA10-473-M050RT

CEA10-473-M050RT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CEA10-473-M050RT Part Data Attributes

CEA10-473-M050RT RCD Components Inc
Buy Now Datasheet
Compare Parts:
CEA10-473-M050RT RCD Components Inc Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.40
Capacitance 0.047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TR
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WIRE

Alternate Parts for CEA10-473-M050RT

This table gives cross-reference parts and alternative options found for CEA10-473-M050RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEA10-473-M050RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C410C473M5R5CA7200 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation CEA10-473-M050RT vs C410C473M5R5CA7200
CA2633X7R473M500B Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED Samwha Electronics CEA10-473-M050RT vs CA2633X7R473M500B
CEA10-473-M050RA Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA10-473-M050RT vs CEA10-473-M050RA
M39014/05-2074TR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CEA10-473-M050RT vs M39014/05-2074TR
CEA10-473-M050RB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED RCD Components Inc CEA10-473-M050RT vs CEA10-473-M050RB
P10R473M5 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CEA10-473-M050RT vs P10R473M5
P10R473M5-FTR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc CEA10-473-M050RT vs P10R473M5-FTR
ACBX7RHT473M CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CEA10-473-M050RT vs ACBX7RHT473M
M39014/05-2874TR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CEA10-473-M050RT vs M39014/05-2874TR
CA2633X7R473M500F Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED Samwha Electronics CEA10-473-M050RT vs CA2633X7R473M500F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEA10-473-M050RT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEA10-473-M050RT by RCD Components Inc

Select Manufacturer
Which Manufacturer of CEA10-473-M050RT would you like to use for your alert(s)?
  • Please alert me when CEA10-473-M050RT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEA10-473-M050RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEA10-473-M050RT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEA10-473-M050RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEA10-473-M050RT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEA10-473-M050RT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: