Part Details for CEA10-123-M050RT by RCD Components Inc
Overview of CEA10-123-M050RT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEA10-123-M050RT
CEA10-123-M050RT CAD Models
CEA10-123-M050RT Part Data Attributes
|
CEA10-123-M050RT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CEA10-123-M050RT
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CEA10-123-M050RT
This table gives cross-reference parts and alternative options found for CEA10-123-M050RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEA10-123-M050RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C410C123M5R5CA7200 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.012uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CEA10-123-M050RT vs C410C123M5R5CA7200 |
CEA05-123-M050RA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA10-123-M050RT vs CEA05-123-M050RA |
CEA12-123-M050RA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA10-123-M050RT vs CEA12-123-M050RA |
CEA05-123-M050RB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA10-123-M050RT vs CEA05-123-M050RB |
CEA12-123-M050RB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA10-123-M050RT vs CEA12-123-M050RB |
CEA10-123-M050RB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA10-123-M050RT vs CEA10-123-M050RB |
CEA10-123-M050RA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA10-123-M050RT vs CEA10-123-M050RA |